GA0402Y272MXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04520
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04520
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04520
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04520
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02529
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02854
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02854
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02854
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02718
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.02718
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.02718
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.14950
Datasheet
2700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y272MXAAP31G

DigiKey Part Number
GA0402Y272MXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y272MXAAP31G
Description
CAP CER 2700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y272MXAAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402Y272JXAAC31GVishay Vitramon0GA0402Y272JXAAC31G-ND€0.04520Upgrade
GA0402Y272JXAAP31GVishay Vitramon0GA0402Y272JXAAP31G-ND€0.04520Upgrade
GA0402Y272JXBAC31GVishay Vitramon0GA0402Y272JXBAC31G-ND€0.04520Upgrade
GA0402Y272JXBAP31GVishay Vitramon0GA0402Y272JXBAP31G-ND€0.04520Upgrade
GA0402Y272KXAAC31GVishay Vitramon0GA0402Y272KXAAC31G-ND€0.02529Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02718€271.80
Manufacturers Standard Package
Unit Price without VAT:€0.02718
Unit Price with VAT:€0.03262