Parametric Equivalent

GA0402D100GXBAC31M | |
|---|---|
DigiKey Part Number | GA0402D100GXBAC31M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402D100GXBAC31M |
Description | CAP CER 10PF 100V HI FREQ 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402D100GXBAC31M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402D100GXBAP31M | Vishay Vitramon | 0 | GA0402D100GXBAP31M-ND | €0.09021 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09021 | €902.10 |
| Unit Price without VAT: | €0.09021 |
|---|---|
| Unit Price with VAT: | €0.10825 |


