Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BX183AKWSAJ | |
|---|---|
DigiKey Part Number | CDR31BX183AKWSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BX183AKWSAJ |
Description | CAP CER 0.018UF 50V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX183AKWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BX183AKUSAJ | Vishay Vitramon | 2.390 | 720-CDR31BX183AKUSAJCT-ND | €1.53000 | Parametric Equivalent |
| CDR31BX183AKUS | KEMET | 1.453 | 1001-2145-1-ND | €1.35000 | Parametric Equivalent |
| CDR31BX183AKUS | KYOCERA AVX | 0 | 478-CDR31BX183AKUS-ND | €3.67157 | Parametric Equivalent |
| CDR31BX183AKUS-1ESD | KYOCERA AVX | 0 | 478-CDR31BX183AKUS-1ESDTR-ND | €0.48185 | Parametric Equivalent |
| CDR31BX183AKWS | KYOCERA AVX | 0 | 478-CDR31BX183AKWS-ND | €1.84368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.53320 | €1,066.40 |
| Unit Price without VAT: | €0.53320 |
|---|---|
| Unit Price with VAT: | €0.63984 |




