Upgrade
Direct
Parametric Equivalent

CDR01BP150BJWSAJ | |
|---|---|
DigiKey Part Number | CDR01BP150BJWSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR01BP150BJWSAJ |
Description | CAP CER 15PF 100V BP 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP150BJWSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP150BFUSAJ | Vishay Vitramon | 0 | CDR31BP150BFUSAJ-ND | €1.02953 | Upgrade |
| CDR31BP150BJUS7185 | KEMET | 330 | 1001-2373-1-ND | €2.07000 | Direct |
| CDR01BP150BJWS | KYOCERA AVX | 0 | 478-CDR01BP150BJWS-ND | €1.84368 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.56437 | €1,128.74 |
| Unit Price without VAT: | €0.56437 |
|---|---|
| Unit Price with VAT: | €0.67724 |




