50 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2512AF50M0FKET

DigiKey Part Number
3579-CRHV2512AF50M0FKETTR-ND - Tape & Reel (TR)
3579-CRHV2512AF50M0FKETCT-ND - Cut Tape (CT)
3579-CRHV2512AF50M0FKETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2512AF50M0FKET
Description
CRHV2512AF 50M 1% 100 ET E3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.027" (0.69mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.18000€5.18
10€4.26500€42.65
25€3.94560€98.64
50€3.72020€186.01
100€3.50800€350.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.24632€811.58
500€3.06174€1,530.87
750€2.95880€2,219.10
1.250€2.84717€3,558.96
Manufacturers Standard Package
Unit Price without VAT:€5.18000
Unit Price with VAT:€6.21600