12 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2512AF12M0FKEF

DigiKey Part Number
3579-CRHV2512AF12M0FKEFTR-ND - Tape & Reel (TR)
3579-CRHV2512AF12M0FKEFCT-ND - Cut Tape (CT)
3579-CRHV2512AF12M0FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2512AF12M0FKEF
Description
CRHV2512, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.01000€2.01
10€1.40100€14.01
25€1.26160€31.54
50€1.18160€59.08
100€1.11770€111.77
250€1.05292€263.23
500€1.01540€507.70
1.000€0.98552€985.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.96171€1,923.42
4.000€0.94275€3,771.00
6.000€0.93349€5,600.94
Manufacturers Standard Package
Unit Price without VAT:€2.01000
Unit Price with VAT:€2.41200