
CRHV2512AF100MFKFF | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF100MFKFFTR-ND - Tape & Reel (TR) 3579-CRHV2512AF100MFKFFCT-ND - Cut Tape (CT) 3579-CRHV2512AF100MFKFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF100MFKFF |
Description | CRHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.03000 | €2.03 |
| 10 | €1.41800 | €14.18 |
| 25 | €1.27760 | €31.94 |
| 50 | €1.19640 | €59.82 |
| 100 | €1.13180 | €113.18 |
| 250 | €1.06620 | €266.55 |
| 500 | €1.02820 | €514.10 |
| 1.000 | €0.99793 | €997.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.97382 | €1,947.64 |
| 4.000 | €0.95462 | €3,818.48 |
| 6.000 | €0.94525 | €5,671.50 |
| Unit Price without VAT: | €2.03000 |
|---|---|
| Unit Price with VAT: | €2.43600 |

