
CDHVAF20M0F2500FET | |
|---|---|
DigiKey Part Number | 3579-CDHVAF20M0F2500FETTR-ND - Tape & Reel (TR) 3579-CDHVAF20M0F2500FETCT-ND - Cut Tape (CT) 3579-CDHVAF20M0F2500FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDHVAF20M0F2500FET |
Description | Thick Film Resistor |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20M Ohm ±1% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Techno | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 20M | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±1% | |
Resistor-Ratio-Drift | ±50ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 1W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.03000 | €6.03 |
| 10 | €4.72000 | €47.20 |
| 25 | €4.41920 | €110.48 |
| 50 | €4.24440 | €212.22 |
| 100 | €4.10570 | €410.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.96456 | €991.14 |
| 500 | €3.88268 | €1,941.34 |
| 750 | €3.84273 | €2,882.05 |
| 1.250 | €3.79939 | €4,749.24 |
| 1.750 | €3.77459 | €6,605.53 |
| Unit Price without VAT: | €6.03000 |
|---|---|
| Unit Price with VAT: | €7.23600 |

