1G Ohm ±2% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDHVAF1G00G5000GET

DigiKey Part Number
3579-CDHVAF1G00G5000GETTR-ND - Tape & Reel (TR)
3579-CDHVAF1G00G5000GETCT-ND - Cut Tape (CT)
3579-CDHVAF1G00G5000GETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDHVAF1G00G5000GET
Description
Thick Film Resistor
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1G Ohm ±2% 1W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistor-Ratio-Drift
±50ppm/°C
Manufacturer
Vishay Techno
Number of Pins
3
Series
Power Per Element
1W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Temperature Coefficient
±100ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
1G
Mounting Type
Surface Mount
Tolerance
±2%
Supplier Device Package
2512
Number of Resistors
2
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Resistor Matching Ratio
±2%
Height - Seated (Max)
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.96000€5.96
10€4.66100€46.61
25€4.36400€109.10
50€4.19180€209.59
100€4.05460€405.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.91524€978.81
500€3.83440€1,917.20
750€3.79495€2,846.21
1.250€3.75215€4,690.19
1.750€3.72766€6,523.41
Manufacturers Standard Package
Unit Price without VAT:€5.96000
Unit Price with VAT:€7.15200