
TVA1713 | |
|---|---|
DigiKey Part Number | TVA1713-ND |
Manufacturer | |
Manufacturer Product Number | TVA1713 |
Description | CAP ALUM 50UF 450V AXIAL TH |
Customer Reference | |
Detailed Description | 50 µF 450 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 1.125" Dia x 2.125" L (28.58mm x 53.97mm) |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 450 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.24000 | €23.24 |
| 10 | €17.62000 | €176.20 |
| Unit Price without VAT: | €23.24000 |
|---|---|
| Unit Price with VAT: | €27.88800 |

