
TP3B226K010D1900AS | |
|---|---|
DigiKey Part Number | 718-TP3B226K010D1900ASTR-ND - Tape & Reel (TR) 718-TP3B226K010D1900ASCT-ND - Cut Tape (CT) 718-TP3B226K010D1900ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP3B226K010D1900AS |
Description | TP3226K010BD1900AS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.9Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40000 | €4.00 |
| 50 | €0.30640 | €15.32 |
| 100 | €0.27760 | €27.76 |
| 500 | €0.22868 | €114.34 |
| 1.000 | €0.21357 | €213.57 |
| 2.500 | €0.19764 | €494.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.18250 | €1,460.00 |
| 16.000 | €0.17556 | €2,808.96 |
| 24.000 | €0.17209 | €4,130.16 |
| 40.000 | €0.16824 | €6,729.60 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

