
TMCSA1C105MTRF | |
|---|---|
DigiKey Part Number | 718-2517-2-ND - Tape & Reel (TR) 718-2517-1-ND - Cut Tape (CT) 718-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSA1C105MTRF |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.20700 | €2.07 |
| 50 | €0.15320 | €7.66 |
| 100 | €0.13660 | €13.66 |
| 500 | €0.10866 | €54.33 |
| 1.000 | €0.10005 | €100.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09296 | €185.92 |
| 6.000 | €0.08420 | €505.20 |
| 10.000 | €0.08096 | €809.60 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

