
TMCME1C476MTRF | |
|---|---|
DigiKey Part Number | 718-2474-2-ND - Tape & Reel (TR) 718-2474-1-ND - Cut Tape (CT) 718-2474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCME1C476MTRF |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.96400 | €9.64 |
| 50 | €0.77180 | €38.59 |
| 100 | €0.71260 | €71.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.61248 | €306.24 |
| 1.500 | €0.56595 | €848.92 |
| 2.500 | €0.54875 | €1,371.88 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

