
TMCMB1C336MTRF | |
|---|---|
DigiKey Part Number | 718-2433-2-ND - Tape & Reel (TR) 718-2433-1-ND - Cut Tape (CT) 718-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1C336MTRF |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.41100 | €4.11 |
| 50 | €0.31440 | €15.72 |
| 100 | €0.28490 | €28.49 |
| 500 | €0.23502 | €117.51 |
| 1.000 | €0.21961 | €219.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20693 | €413.86 |
| 6.000 | €0.19126 | €1,147.56 |
| 10.000 | €0.18546 | €1,854.60 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

