
TMCJ1A225MTR2F | |
|---|---|
DigiKey Part Number | 718-TMCJ1A225MTR2FTR-ND - Tape & Reel (TR) 718-TMCJ1A225MTR2FCT-ND - Cut Tape (CT) 718-TMCJ1A225MTR2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ1A225MTR2F |
Description | TMCJ1A225MTR2F |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code J |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17800 | €1.78 |
| 50 | €0.13080 | €6.54 |
| 100 | €0.11620 | €11.62 |
| 500 | €0.09162 | €45.81 |
| 1.000 | €0.08406 | €84.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07272 | €290.88 |
| 8.000 | €0.06851 | €548.08 |
| 12.000 | €0.06640 | €796.80 |
| 20.000 | €0.06407 | €1,281.40 |
| 28.000 | €0.06270 | €1,755.60 |
| 40.000 | €0.06139 | €2,455.60 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36000 |

