Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B226M016E1900 | |
|---|---|
DigiKey Part Number | TH3B226M016E1900-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B226M016E1900 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B226M016E1900 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.9Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B226M016C1900 | Vishay Sprague | 0 | TH3B226M016C1900-ND | €0.21923 | Parametric Equivalent |
| TH3B226M016D1900 | Vishay Sprague | 0 | TH3B226M016D1900-ND | €0.19938 | Parametric Equivalent |
| TH3B226M016F1900 | Vishay Sprague | 0 | TH3B226M016F1900-ND | €0.27487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.29890 | €597.80 |
| Unit Price without VAT: | €0.29890 |
|---|---|
| Unit Price with VAT: | €0.35868 |


