Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3A685M016E2000 | |
|---|---|
DigiKey Part Number | TH3A685M016E2000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3A685M016E2000 |
Description | CAP TANT 6.8UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3A685M016E2000 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3A685M016C2000 | Vishay Sprague | 0 | TH3A685M016C2000-ND | €0.20259 | Parametric Equivalent |
| TH3A685M016D2000 | Vishay Sprague | 0 | TH3A685M016D2000-ND | €0.18256 | Parametric Equivalent |
| TH3A685M016F2000 | Vishay Sprague | 0 | TH3A685M016F2000-ND | €0.21234 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23459 | €469.18 |
| Unit Price without VAT: | €0.23459 |
|---|---|
| Unit Price with VAT: | €0.28151 |


