T97R226M050LAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €14.10740
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T97R226M050LAB

DigiKey Part Number
T97R226M050LAB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T97R226M050LAB
Description
CAP TANT 22UF 20% 50V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
T97R226M050LAB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
220mOhm
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€16.90620€2,535.93
Manufacturers Standard Package
Unit Price without VAT:€16.90620
Unit Price with VAT:€20.28744