Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95V156M004EZSL | |
|---|---|
DigiKey Part Number | T95V156M004EZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95V156M004EZSL |
Description | CAP TANT 15UF 20% 4V 1410 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 4 V 1410 (3727 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95V156M004EZSL Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1410 (3727 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.104" W (3.63mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.061" (1.55mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 4 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95V156M004CSAL | Vishay Sprague | 0 | T95V156M004CSAL-ND | €2.89177 | Parametric Equivalent |
| T95V156M004CSSL | Vishay Sprague | 0 | T95V156M004CSSL-ND | €2.19692 | Parametric Equivalent |
| T95V156M004CZAL | Vishay Sprague | 0 | T95V156M004CZAL-ND | €2.28840 | Parametric Equivalent |
| T95V156M004CZSL | Vishay Sprague | 0 | T95V156M004CZSL-ND | €1.59873 | Parametric Equivalent |
| T95V156M004ESAL | Vishay Sprague | 0 | T95V156M004ESAL-ND | €2.99383 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.85263 | €4,631.57 |
| Unit Price without VAT: | €1.85263 |
|---|---|
| Unit Price with VAT: | €2.22316 |


