T95S225M016HZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.10530
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €1.40152
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.75850
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.07207
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.68734
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.07207
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €2.16562
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: €1.44726
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €2.68734
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €2.01355
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €2.10530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €1.40152
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €2.78962
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €2.12821
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S225M016HZAL

DigiKey Part Number
T95S225M016HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S225M016HZAL
Description
CAP TANT 2.2UF 20% 16V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 16 V 1507 (3718 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S225M016HZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250€2.16562€2,707.03
Manufacturers Standard Package
Unit Price without VAT:€2.16562
Unit Price with VAT:€2.59874