Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95S155M020HZSL | |
|---|---|
DigiKey Part Number | T95S155M020HZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95S155M020HZSL |
Description | CAP TANT 1.5UF 20% 20V 1507 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95S155M020HZSL Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.143" L x 0.072" W (3.63mm x 1.83mm) |
Capacitance | Height - Seated (Max) 0.056" (1.42mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95S155K025CSAL | Vishay Sprague | 0 | T95S155K025CSAL-ND | €2.68734 | Upgrade |
| T95S155K025CSSL | Vishay Sprague | 0 | T95S155K025CSSL-ND | €2.01355 | Upgrade |
| T95S155K025CZAL | Vishay Sprague | 0 | T95S155K025CZAL-ND | €2.10530 | Upgrade |
| T95S155K025HZSL | Vishay Sprague | 0 | T95S155K025HZSL-ND | €1.44726 | Upgrade |
| T95S155M025CSSL | Vishay Sprague | 0 | T95S155M025CSSL-ND | €2.01355 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €1.44726 | €1,809.08 |
| Unit Price without VAT: | €1.44726 |
|---|---|
| Unit Price with VAT: | €1.73671 |


