Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R187K016LZAL | |
|---|---|
DigiKey Part Number | T95R187K016LZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R187K016LZAL |
Description | CAP TANT 180UF 10% 16V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF Conformal Coated Tantalum Capacitors 16 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R187K016LZAL Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R187K016CSAL | Vishay Sprague | 0 | T95R187K016CSAL-ND | €6.32480 | Parametric Equivalent |
| T95R187K016CSBL | Vishay Sprague | 0 | T95R187K016CSBL-ND | €8.87933 | Parametric Equivalent |
| T95R187K016CSSL | Vishay Sprague | 0 | T95R187K016CSSL-ND | €5.83087 | Parametric Equivalent |
| T95R187K016CZAL | Vishay Sprague | 0 | T95R187K016CZAL-ND | €4.86152 | Parametric Equivalent |
| T95R187K016CZSL | Vishay Sprague | 0 | T95R187K016CZSL-ND | €4.14145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €5.09720 | €1,529.16 |
| Unit Price without VAT: | €5.09720 |
|---|---|
| Unit Price with VAT: | €6.11664 |


