
T95R107K020LABS | |
|---|---|
DigiKey Part Number | T95R107K020LABS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R107K020LABS |
Description | CAP TANT 100UF 10% 20V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R107K020LABS Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 20 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €9.65153 | €2,895.46 |
| Unit Price without VAT: | €9.65153 |
|---|---|
| Unit Price with VAT: | €11.58184 |

