Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95C107K016LZSL | |
|---|---|
DigiKey Part Number | T95C107K016LZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95C107K016LZSL |
Description | CAP TANT 100UF 10% 16V 2812 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95C107K016LZSL Models |
Category | ESR (Equivalent Series Resistance) 90mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2812 (7132 Metric) |
Part Status Active | Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95C107K016CSAL | Vishay Sprague | 0 | T95C107K016CSAL-ND | €3.70518 | Parametric Equivalent |
| T95C107K016CSBL | Vishay Sprague | 0 | T95C107K016CSBL-ND | €5.10824 | Parametric Equivalent |
| T95C107K016CSSL | Vishay Sprague | 0 | T95C107K016CSSL-ND | €3.00734 | Parametric Equivalent |
| T95C107K016CZAL | Vishay Sprague | 0 | T95C107K016CZAL-ND | €3.10238 | Parametric Equivalent |
| T95C107K016CZSL | Vishay Sprague | 0 | T95C107K016CZSL-ND | €2.37396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.28084 | €820.21 |
| Unit Price without VAT: | €3.28084 |
|---|---|
| Unit Price with VAT: | €3.93701 |


