
T55V336M025C0040 | |
|---|---|
DigiKey Part Number | 718-T55V336M025C0040TR-ND - Tape & Reel (TR) 718-T55V336M025C0040CT-ND - Cut Tape (CT) 718-T55V336M025C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55V336M025C0040 |
Description | T55V336M025C0040 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.72000 | €1.72 |
| 10 | €1.15800 | €11.58 |
| 50 | €0.93600 | €46.80 |
| 100 | €0.86720 | €86.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.72599 | €580.79 |
| 2.400 | €0.67869 | €1,628.86 |
| 4.000 | €0.66119 | €2,644.76 |
| Unit Price without VAT: | €1.72000 |
|---|---|
| Unit Price with VAT: | €2.06400 |

