
ST90-125L2KI | |
|---|---|
DigiKey Part Number | ST90-125L2KI-ND |
Manufacturer | |
Manufacturer Product Number | ST90-125L2KI |
Description | CAP TANT 90UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 90 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ST90-125L2KI Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.312" Dia x 1.008" L (7.92mm x 25.60mm) |
Tolerance ±10% | Manufacturer Size Code L2 |
Voltage - Rated 125 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €76.69650 | €1,533.93 |
| Unit Price without VAT: | €76.69650 |
|---|---|
| Unit Price with VAT: | €92.03580 |

