
M39003/01-6107H | |
|---|---|
DigiKey Part Number | M39003/01-6107H-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6107H |
Description | CAP TANT 6.8UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6107H Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.05580 | €1,105.58 |
| Unit Price without VAT: | €11.05580 |
|---|---|
| Unit Price with VAT: | €13.26696 |

