
M39003/01-2304 | |
|---|---|
DigiKey Part Number | M39003/01-2304-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2304 |
Description | CAP TANT 6.8UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 35 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.08000 | €10.08 |
| 10 | €7.73200 | €77.32 |
| 50 | €6.79420 | €339.71 |
| 100 | €6.50360 | €650.36 |
| 500 | €6.01184 | €3,005.92 |
| 1.000 | €5.85943 | €5,859.43 |
| Unit Price without VAT: | €10.08000 |
|---|---|
| Unit Price with VAT: | €12.09600 |

