Direct
Similar
Similar

94SVP157X0020F12 | |
|---|---|
DigiKey Part Number | 718-1867-2-ND - Tape & Reel (TR) 718-1867-1-ND - Cut Tape (CT) 718-1867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 94SVP157X0020F12 |
Description | CAP ALUM POLY 150UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 94SVP157X0020F12 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 21mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1D151MCL1GS | Nichicon | 1.353 | 493-11066-1-ND | €1.95000 | Direct |
| PCV1D151MCL1GS | Nichicon | 1.875 | 493-4373-1-ND | €2.66000 | Similar |
| PCV1D151MCL6GS | Nichicon | 216 | 493-4371-1-ND | €2.30000 | Similar |
| 20SVP150M | Panasonic Industry | 3.748 | P16491CT-ND | €2.00000 | Parametric Equivalent |





