Parametric Equivalent

757D187M025BB4D | |
|---|---|
DigiKey Part Number | 757D187M025BB4D-ND |
Manufacturer | |
Manufacturer Product Number | 757D187M025BB4D |
Description | CAP ALUM 180UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 851mOhm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 658 mA @ 40 kHz |
Part Status Active | Impedance 198 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 851mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160474016 | Würth Elektronik | 638 | 732-9516-1-ND | €0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | €3.19792 | €1,228.00 |
| Unit Price without VAT: | €3.19792 |
|---|---|
| Unit Price with VAT: | €3.83750 |


