Similar

595D334X9035T2T | |
|---|---|
DigiKey Part Number | 595D334X9035T2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D334X9035T2T |
Description | CAP TANT 0.33UF 10% 35V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V 0805 (2012 Metric) 14.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D334X9035T2T Models |
Category | ESR (Equivalent Series Resistance) 14.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.087" L x 0.043" W (2.20mm x 1.10mm) |
Capacitance | Height - Seated (Max) 0.057" (1.45mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJR334K035RNJ | KYOCERA AVX | 1.806 | 478-TAJR334K035RNJCT-ND | €0.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.97640 | €2,441.00 |
| Unit Price without VAT: | €0.97640 |
|---|---|
| Unit Price with VAT: | €1.17168 |


