Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

595D156X9050R4T | |
|---|---|
DigiKey Part Number | 595D156X9050R4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D156X9050R4T |
Description | CAP TANT 15UF 10% 50V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X9050R4T Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D156X9050R2T | Vishay Sprague | 0 | 718-2291-1-ND | €9.30000 | Direct |
| T95R156K050CAAS | Vishay Sprague | 0 | T95R156K050CAAS-ND | €8.09533 | Upgrade |
| T95R156K050CSAS | Vishay Sprague | 0 | T95R156K050CSAS-ND | €6.06078 | Upgrade |
| T95R156K050CSSS | Vishay Sprague | 0 | T95R156K050CSSS-ND | €5.26618 | Upgrade |
| T95R156K050CZAS | Vishay Sprague | 0 | T95R156K050CZAS-ND | €4.46717 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €7.00045 | €4,200.27 |
| Unit Price without VAT: | €7.00045 |
|---|---|
| Unit Price with VAT: | €8.40054 |


