
594D226X9020B8T | |
|---|---|
DigiKey Part Number | 594D226X9020B8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 594D226X9020B8T |
Description | CAP TANT 22UF 10% 20V 1611 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D226X9020B8T Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1611 (4028 Metric) |
Part Status Active | Size / Dimension 0.157" L x 0.110" W (4.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.087" (2.20mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.06908 | €2,138.16 |
| Unit Price without VAT: | €1.06908 |
|---|---|
| Unit Price with VAT: | €1.28290 |

