
594D226X0035D2T | |
|---|---|
DigiKey Part Number | 718-594D226X0035D2TTR-ND - Tape & Reel (TR) 718-594D226X0035D2TCT-ND - Cut Tape (CT) 718-594D226X0035D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D226X0035D2T |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V 2917 (7343 Metric) 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D226X0035D2T Models |
Category | ESR (Equivalent Series Resistance) 270mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D226K035C0275 | Vishay Sprague | 432 | 718-1539-1-ND | €18.61000 | Upgrade |
| 293D226X0035E2TE3 | Vishay Sprague | 372 | 718-293D226X0035E2TE3CT-ND | €14.14000 | Similar |
| 593D226X0035D2TE3 | Vishay Sprague | 500 | 718-593D226X0035D2TE3CT-ND | €13.68000 | Similar |
| 593D226X0035E2TE3 | Vishay Sprague | 12.550 | 718-1032-1-ND | €14.14000 | Similar |
| 595D226X0035D2T | Vishay Sprague | 1.000 | 595D226X0035D2T-ND | €24.57854 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.53000 | €4.53 |
| 10 | €3.28400 | €32.84 |
| 50 | €2.78760 | €139.38 |
| 100 | €2.63390 | €263.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.37396 | €1,186.98 |
| 1.000 | €2.29343 | €2,293.43 |
| 1.500 | €2.25309 | €3,379.63 |
| 2.500 | €2.20836 | €5,520.90 |
| 3.500 | €2.18220 | €7,637.70 |
| Unit Price without VAT: | €4.53000 |
|---|---|
| Unit Price with VAT: | €5.43600 |

