15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D156X9050R2T

DigiKey Part Number
718-1009-2-ND - Tape & Reel (TR)
718-1009-1-ND - Cut Tape (CT)
718-1009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
594D156X9050R2T
Description
CAP TANT 15UF 10% 50V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D156X9050R2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
50 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.80000€8.80
10€6.69000€66.90
50€5.84640€292.32
100€5.58530€558.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€5.10445€3,062.67
1.200€4.97426€5,969.11
Manufacturers Standard Package
Unit Price without VAT:€8.80000
Unit Price with VAT:€10.56000