47 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D476X9010R2T15H

DigiKey Part Number
591D476X9010R2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D476X9010R2T15H
Description
CAP TANT 47UF 10% 10V 2824
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D476X9010R2T15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.59789€2,597.89
Manufacturers Standard Package
Unit Price without VAT:€2.59789
Unit Price with VAT:€3.11747