Direct
Direct
Upgrade
Upgrade
Similar

517D478M016EN6AE3 | |
|---|---|
DigiKey Part Number | 517D478M016EN6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 517D478M016EN6AE3 |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.794 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C472MHD | Nichicon | 0 | UPA1C472MHD-ND | €0.81033 | Direct |
| UPW1C472MHD | Nichicon | 1.825 | 493-1801-ND | €2.35000 | Direct |
| EEU-FC1C472 | Panasonic Industry | 58 | P10263-ND | €2.31000 | Upgrade |
| ELXZ160ELL472ML30S | Chemi-Con | 514 | 565-1944-ND | €2.01000 | Upgrade |
| MAL214255472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214255472E3-ND | €0.90685 | Similar |






