
293D335X9025A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D335X9025A2TE3TR-ND - Tape & Reel (TR) 718-293D335X9025A2TE3CT-ND - Cut Tape (CT) 718-293D335X9025A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X9025A2TE3 |
Description | 293D335X9025A2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A335K025AT | KEMET | 5.807 | 399-10443-1-ND | €0.58000 | Direct |
| TAJA335K025RNJ | KYOCERA AVX | 6.116 | 478-3072-1-ND | €0.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40800 | €4.08 |
| 50 | €0.31280 | €15.64 |
| 100 | €0.28340 | €28.34 |
| 500 | €0.23372 | €116.86 |
| 1.000 | €0.21837 | €218.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20575 | €411.50 |
| 4.000 | €0.19535 | €781.40 |
| 6.000 | €0.19014 | €1,140.84 |
| 10.000 | €0.18437 | €1,843.70 |
| 14.000 | €0.18099 | €2,533.86 |
| 20.000 | €0.17775 | €3,555.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

