
293D226X0025D2TE3 | |
|---|---|
DigiKey Part Number | 718-1064-2-ND - Tape & Reel (TR) 718-1064-1-ND - Cut Tape (CT) 718-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0025D2TE3 |
Description | CAP TANT 22UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0025D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D226M025AT | KEMET | 7.735 | 399-3784-1-ND | €1.01000 | Direct |
| TAJD226M025RNJ | KYOCERA AVX | 5.680 | 478-3926-1-ND | €0.88000 | Direct |
| T491D226M035AH | KEMET | 491 | 399-T491D226M035AHCT-ND | €2.62000 | Upgrade |
| T491D226M035AT | KEMET | 652 | 399-8377-1-ND | €1.41000 | Upgrade |
| T494D226M025AT | KEMET | 595 | 399-8473-1-ND | €1.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56500 | €5.65 |
| 50 | €0.44060 | €22.03 |
| 100 | €0.40210 | €40.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33708 | €168.54 |
| 1.000 | €0.31697 | €316.97 |
| 1.500 | €0.30691 | €460.37 |
| 2.500 | €0.29575 | €739.38 |
| 3.500 | €0.28922 | €1,012.27 |
| 5.000 | €0.28295 | €1,414.75 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

