150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D157X0010C2TE3

DigiKey Part Number
718-293D157X0010C2TE3TR-ND - Tape & Reel (TR)
718-293D157X0010C2TE3CT-ND - Cut Tape (CT)
718-293D157X0010C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D157X0010C2TE3
Description
293D157X0010C2TE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C157M010ATKEMET40399-11979-1-ND€1.39000Direct
TAJC157M010RNJKYOCERA AVX7.100478-8897-1-ND€0.86000Direct
In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.15000€1.15
10€0.75100€7.51
50€0.59360€29.68
100€0.54510€54.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.46306€231.53
1.000€0.43768€437.68
1.500€0.42496€637.44
2.500€0.41087€1,027.17
3.500€0.40263€1,409.20
5.000€0.39470€1,973.50
Manufacturers Standard Package
Unit Price without VAT:€1.15000
Unit Price with VAT:€1.38000