15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X0050E2TE3

DigiKey Part Number
718-1750-2-ND - Tape & Reel (TR)
718-1750-1-ND - Cut Tape (CT)
718-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D156X0050E2TE3
Description
CAP TANT 15UF 20% 50V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D156X0050E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.28000€2.28
10€1.56700€15.67
50€1.28560€64.28
100€1.19860€119.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€1.06818€427.27
800€1.01969€815.75
1.200€0.99539€1,194.47
2.000€0.96847€1,936.94
2.800€0.95272€2,667.62
4.000€0.93758€3,750.32
Manufacturers Standard Package
Unit Price without VAT:€2.28000
Unit Price with VAT:€2.73600