Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

293D107X0004D2TE3 | |
|---|---|
DigiKey Part Number | 293D107X0004D2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D107X0004D2TE3 |
Description | CAP TANT 100UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X0004D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D107X06R3D2TE3 | Vishay Sprague | 4.184 | 718-293D107X06R3D2TE3CT-ND | €0.70000 | Upgrade |
| 293D107X9004D2TE3 | Vishay Sprague | 0 | 293D107X9004D2TE3-ND | €0.31218 | Upgrade |
| 293D107X96R3D2TE3 | Vishay Sprague | 1.360 | 718-1059-1-ND | €0.93000 | Upgrade |
| 592D107X0004D2T15H | Vishay Sprague | 0 | 592D107X0004D2T15H-ND | €1.51186 | Similar |
| T491D107M004AT | KEMET | 0 | 399-3771-2-ND | €0.37414 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31218 | €156.09 |
| Unit Price without VAT: | €0.31218 |
|---|---|
| Unit Price with VAT: | €0.37462 |




