Upgrade
Direct
Upgrade
Similar

293D106X0004A2TE3 | |
|---|---|
DigiKey Part Number | 293D106X0004A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D106X0004A2TE3 |
Description | CAP TANT 10UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 5.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0004A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 5.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X9004A2TE3 | Vishay Sprague | 0 | 293D106X9004A2TE3-ND | €0.12836 | Upgrade |
| T491A106M004AT | KEMET | 429 | 495-2174-1-ND | €0.33000 | Direct |
| T491A106M020AT | KEMET | 12.746 | 399-5152-1-ND | €0.60000 | Upgrade |
| TAJA106M004RNJ | KYOCERA AVX | 0 | TAJA106M004RNJ-ND | €0.26572 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.11696 | €233.92 |
| Unit Price without VAT: | €0.11696 |
|---|---|
| Unit Price with VAT: | €0.14035 |




