Similar
Similar
Similar

199D476X0016DXV106 | |
|---|---|
DigiKey Part Number | 199D476X0016DXV106-ND |
Manufacturer | |
Manufacturer Product Number | 199D476X0016DXV106 |
Description | CAP TANT 47UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X0016DXV106 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D476X06R3D1V1 | Vishay Sprague | 0 | 199D476X06R3D1V1-ND | €0.95180 | Similar |
| 199D476X06R3D2V1 | Vishay Sprague | 0 | 199D476X06R3D2V1-ND | €1.38738 | Similar |
| 199D476X06R3DXV1 | Vishay Sprague | 0 | 199D476X06R3DXV1-ND | €1.38738 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.04434 | €2,022.17 |
| Unit Price without VAT: | €4.04434 |
|---|---|
| Unit Price with VAT: | €4.85321 |




