199D475X9035C2V1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 389
Unit Price: €2.23000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €0.96442
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €2.70000
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X9035C2V1

DigiKey Part Number
199D475X9035C2V1-ND
Manufacturer
Manufacturer Product Number
199D475X9035C2V1
Description
CAP TANT 4.7UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X9035C2V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D475X0003AXV1Vishay Sprague0199D475X0003AXV1-ND€0.96442Similar
199D475X0010A1V1Vishay Sprague0199D475X0010A1V1-ND€0.96442Similar
199D475X0010A2C1Vishay Sprague0199D475X0010A2C1-ND€0.96442Similar
199D475X0010A2C1E3Vishay Sprague0199D475X0010A2C1E3-ND€0.96442Similar
199D475X0010A2V1Vishay Sprague0199D475X0010A2V1-ND€0.96442Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€1.25060€625.30
Manufacturers Standard Package
Unit Price without VAT:€1.25060
Unit Price with VAT:€1.50072