4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D475X9025B1V1

DigiKey Part Number
199D475X9025B1V1-ND
Manufacturer
Manufacturer Product Number
199D475X9025B1V1
Description
CAP TANT 4.7UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D475X9025B1V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
25 V
Manufacturer Size Code
B
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.78000€1.78
10€1.20400€12.04
50€0.97540€48.77
100€0.90460€90.46
500€0.78502€392.51
1.000€0.74800€748.00
3.000€0.70225€2,106.75
5.000€0.68533€3,426.65
Manufacturers Standard Package
Unit Price without VAT:€1.78000
Unit Price with VAT:€2.13600