Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D475X0035C6A1E3 | |
|---|---|
DigiKey Part Number | 199D475X0035C6A1E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 199D475X0035C6A1E3 |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X0035C6A1E3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.458" (11.64mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D475X0010A6A1 | Vishay Sprague | 0 | 199D475X0010A6A1-ND | €0.95677 | Similar |
| 199D475X0035C6A1 | Vishay Sprague | 0 | 199D475X0035C6A1-ND | €1.23293 | Parametric Equivalent |
| 199D475X0035C6B1 | Vishay Sprague | 0 | 199D475X0035C6B1-ND | €1.23293 | Parametric Equivalent |
| 199D475X0035C6V1 | Vishay Sprague | 0 | 199D475X0035C6V1-ND | €1.24066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.23293 | €1,849.40 |
| Unit Price without VAT: | €1.23293 |
|---|---|
| Unit Price with VAT: | €1.47952 |


