Upgrade

199D157X96R3E6V1E3 | |
|---|---|
DigiKey Part Number | 199D157X96R3E6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D157X96R3E6V1E3 |
Description | CAP TANT 150UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 6.3 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D157X96R3E6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D157X9010E6V1E3 | Vishay Sprague | 0 | 199D157X9010E6V1E3-ND | €9.73780 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.89510 | €489.51 |
| Unit Price without VAT: | €4.89510 |
|---|---|
| Unit Price with VAT: | €5.87412 |


