199D157X0016F6V1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: €4.89508
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: €4.89510
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: €12.00212
Datasheet
150 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D157X0016F6V1

DigiKey Part Number
199D157X0016F6V1-ND
Manufacturer
Manufacturer Product Number
199D157X0016F6V1
Description
CAP TANT 150UF 20% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
150 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D157X0016F6V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.378" Dia (9.60mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
16 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D157X0003D6V1Vishay Sprague0199D157X0003D6V1-ND€4.89508Similar
199D157X06R3E6V1Vishay Sprague0199D157X06R3E6V1-ND€4.89510Similar
199D157X0016F6B1Vishay Sprague0199D157X0016F6B1-ND€12.00212Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€12.00210€1,200.21
Manufacturers Standard Package
Unit Price without VAT:€12.00210
Unit Price with VAT:€14.40252