Similar
Similar
Similar
Similar
Parametric Equivalent

199D156X9050F6V1 | |
|---|---|
DigiKey Part Number | 199D156X9050F6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D156X9050F6V1 |
Description | CAP TANT 15UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X9050F6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 50 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X0016C6V1 | Vishay Sprague | 0 | 199D156X0016C6V1-ND | €0.93334 | Similar |
| 199D156X06R3B6V1 | Vishay Sprague | 0 | 199D156X06R3B6V1-ND | €0.74432 | Similar |
| 199D156X9016C6V1 | Vishay Sprague | 0 | 199D156X9016C6V1-ND | €0.93334 | Similar |
| 199D156X96R3B6V1 | Vishay Sprague | 0 | 199D156X96R3B6V1-ND | €0.74432 | Similar |
| 199D156X9050F6B1E3 | Vishay Sprague | 0 | 199D156X9050F6B1E3-ND | €5.99452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.99450 | €599.45 |
| Unit Price without VAT: | €5.99450 |
|---|---|
| Unit Price with VAT: | €7.19340 |


